Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 162-6668
- Mfr. Part No.:
- SN74AUP1T08DCKR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6668
- Mfr. Part No.:
- SN74AUP1T08DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | AUP | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9.8 ns @ 30 pF | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Low Level Output Current | 4mA | |
| Height | 1mm | |
| Width | 1.4mm | |
| Length | 2.15mm | |
| Propagation Delay Test Condition | 30pF | |
| Output Type | Single Ended | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family AUP | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 9.8 ns @ 30 pF | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Low Level Output Current 4mA | ||
Height 1mm | ||
Width 1.4mm | ||
Length 2.15mm | ||
Propagation Delay Test Condition 30pF | ||
Output Type Single Ended | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Texas Instruments SN74LVC1G08QDCKRQ1 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7ST08P5X 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi 5-Pin SC-70
- onsemi NC7SV08P5X 5-Pin SC-70
