Texas Instruments SN74LVC1G02DCKR 2-Input NOR Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 162-6696
- Mfr. Part No.:
- SN74LVC1G02DCKR
- Manufacturer:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€4.45
(exc. VAT)
€5.47
(inc. VAT)
- RS Stock No.:
- 162-6696
- Mfr. Part No.:
- SN74LVC1G02DCKR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS, TTL | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.5 ns @ 5 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 2.15mm | |
| Output Type | CMOS | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS, TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.5 ns @ 5 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Width 1.4mm | ||
Height 1mm | ||
Length 2.15mm | ||
Output Type CMOS | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AHC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G38DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G00DCKR 5-Pin SC-70
- Texas Instruments SN74LVC1G86DCKT 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments SN74AHC1G86DCKT 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70

