Texas Instruments SN74LVC1G32DSFR 2-Input OR Logic Gate, 6-Pin SON

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6714
Mfr. Part No.:
SN74LVC1G32DSFR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SON

Pin Count

6

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

4.5 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Output Type

Single Ended

Dimensions

1.05 x 1.05 x 0.35mm

Minimum Operating Temperature

-40 °C

Width

1.05mm

Length

1.05mm

Propagation Delay Test Condition

50pF

Height

0.35mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy