Texas Instruments, 1 1-Input OR Logic Gate, 6-Pin SOT-23
- RS Stock No.:
- 252-8511
- Mfr. Part No.:
- LM5050Q0MK-1/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€1,714.00
(exc. VAT)
€2,108.00
(inc. VAT)
Last RS stock
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.714 | €1,714.00 |
*price indicative
- RS Stock No.:
- 252-8511
- Mfr. Part No.:
- LM5050Q0MK-1/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 5V | |
| Length | 3.05mm | |
| Maximum Supply Voltage | 75V | |
| Standards/Approvals | RoHS | |
| Series | LM5050-Q1 | |
| Output Type | NMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Minimum Supply Voltage 5V | ||
Length 3.05mm | ||
Maximum Supply Voltage 75V | ||
Standards/Approvals RoHS | ||
Series LM5050-Q1 | ||
Output Type NMOS | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments LM5050Q0MK-1/NOPB 6-Pin SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 12 bit- ADC 1 Msps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 200 ksps, 6-Pin SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23
- Texas Instruments DC-DC SOT
- Texas Instruments 5-Pin SOT-23
