Texas Instruments SN74LVC2G08DCUR, 1 2-Input AND Logic Gate, 8-Pin US
- RS Stock No.:
- 162-6723
- Mfr. Part No.:
- SN74LVC2G08DCUR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€801.00
(exc. VAT)
€984.00
(inc. VAT)
- 3,000 unit(s) shipping from 14 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.267 | €801.00 |
*price indicative
- RS Stock No.:
- 162-6723
- Mfr. Part No.:
- SN74LVC2G08DCUR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | US | |
| Pin Count | 8 | |
| Logic Family | LVC | |
| Input Type | Differential | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ CL | 4.8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | SN74 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Height | 800μm | |
| Length | 2.4mm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Single Ended | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type US | ||
Pin Count 8 | ||
Logic Family LVC | ||
Input Type Differential | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ CL 4.8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series SN74 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Height 800μm | ||
Length 2.4mm | ||
Maximum Low Level Output Current 32mA | ||
Output Type Single Ended | ||
Automotive Standard No | ||
74LVC2G Family, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC2G08DCUR 8-Pin US
- Texas Instruments SN74AUP2G08DCUR 8-Pin US
- Texas Instruments SN74LVC2G86DCUT 8-Pin US
- Texas Instruments SN74LVC2G08DCTR 8-Pin SSOP
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74LVC1G08QDCKRQ1 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74AHCT1G08DBVR 5-Pin SOT-23
