Texas Instruments, 1 2-Input AND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 218-4583
- Mfr. Part No.:
- SN74AHCT1G08DBVR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4583
- Mfr. Part No.:
- SN74AHCT1G08DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Input Type | TTL | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Input Type TTL | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 3.05mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74AHCT1G08DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G08DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G08DBVT 5-Pin SOT-23
- Texas Instruments 1-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74AHC1G08DRLR 2-Input AND Logic Gate, 5-Pin SOT-553
- Texas Instruments SN74LVC1G132DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G00DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G00DBVT 2-Input NAND Logic Gate, 5-Pin SOT-23
