Texas Instruments SN74LVC1G10DCKR 3-Input NAND Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 162-7462
- Mfr. Part No.:
- SN74LVC1G10DCKR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7462
- Mfr. Part No.:
- SN74LVC1G10DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 3.6 ns @ 5 V, 5 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family LVC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 3.6 ns @ 5 V, 5 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Height 0.9mm | ||
Width 1.25mm | ||
Length 2mm | ||
Related links
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC1G97DCKR 6-Pin SC-70
- onsemi NC7SZ332P6X 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments LM66100DCKT 6-Pin SC-70
- onsemi NC7SZ57P6X 6-Pin SC-70
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Nexperia 74LVC1G57GW 1 3-Input Multifunction Logic Gate, 6-Pin SC-88
