Texas Instruments SN74LVC1G97DCKR, 1 3-Input Multifunction Schmitt Trigger Input Logic Gate, 6-Pin SC-70
- RS Stock No.:
- 662-8828
- Mfr. Part No.:
- SN74LVC1G97DCKR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 662-8828
- Mfr. Part No.:
- SN74LVC1G97DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | Multifunction | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 6.1ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Maximum Supply Voltage | 5.5V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.65V | |
| Length | 2mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function Multifunction | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input Yes | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Family LVC | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 6.1ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Maximum Supply Voltage 5.5V | ||
Series SN74 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.65V | ||
Length 2mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Related links
- Texas Instruments 6-Pin SC-70
- onsemi NC7SZ57P6X 6-Pin SC-70
- Texas Instruments SN74AUP1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G58DBVR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- onsemi NC7SZ58P6X 6-Pin MicroPak
- Nexperia 74LVC1G57GW 1 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
