onsemi MM74HC00MX, 4 2-Input NAND Logic Gate, 14-Pin SOIC

Subtotal (1 reel of 2500 units)*

€420.00

(exc. VAT)

€517.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.168€420.00

*price indicative

RS Stock No.:
166-2390
Mfr. Part No.:
MM74HC00MX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

NAND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

23ns

Maximum High Level Output Current

-5.2mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Series

74HC

Length

8.75mm

Height

1.5mm

Minimum Supply Voltage

2V

Standards/Approvals

No

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

Output Type

Buffer

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy