onsemi MC74VHC00DR2G, 4 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 145-5274
- Mfr. Part No.:
- MC74VHC00DR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€255.00
(exc. VAT)
€312.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.102 | €255.00 |
*price indicative
- RS Stock No.:
- 145-5274
- Mfr. Part No.:
- MC74VHC00DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | Buffer, Single Ended | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum Operating Temperature 125°C | ||
Length 8.75mm | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Height 1.5mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type Buffer, Single Ended | ||
- COO (Country of Origin):
- PH
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
