DiodesZetex 74AHC08S14-13, 4 2-Input AND Schmitt Trigger Input Logic Gate, 14-Pin SOIC

Subtotal (1 reel of 2500 units)*

€217.50

(exc. VAT)

€267.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.087€217.50

*price indicative

RS Stock No.:
169-7213
Mfr. Part No.:
74AHC08S14-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

AHC

Input Type

Schmitt Trigger

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ CL

9.5ns

Maximum Operating Temperature

125°C

Length

8.74mm

Height

1.48mm

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Minimum Supply Voltage

2V

Maximum Low Level Output Current

8mA

Output Type

Push Pull

Automotive Standard

No

COO (Country of Origin):
CN

74AHC Family, Diodes Inc


The 74AHC are an Advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic Gates and hex inverters.

Supply Voltage Range: 2.0V to 5.5V

Outputs Sink or Source 8mA at VCC: 4.5V

ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)

Latch-Up Exceeds 250mA per JESD 78, Class II

74AHC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy