DiodesZetex 74HC00S14-13, 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 169-7230
- Mfr. Part No.:
- 74HC00S14-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€277.50
(exc. VAT)
€342.50
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.111 | €277.50 |
*price indicative
- RS Stock No.:
- 169-7230
- Mfr. Part No.:
- 74HC00S14-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.48mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Length | 8.74mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.48mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Length 8.74mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
- COO (Country of Origin):
- CN
74HC Family, DiodesZetex
The 74HC family by DiodesZetex is MADE up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.
Supply Voltage Range: 2 V to 6 V
Sinks or Sources 4 mA at VCC: 4.5 V
CMOS Low Power Consumption
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
