Nexperia 74HC32D,653, 4 2-Input OR Logic Gate, 14-Pin SO
- RS Stock No.:
- 170-4834
- Mfr. Part No.:
- 74HC32D,653
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2500 units)*
€507.50
(exc. VAT)
€625.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.203 | €507.50 |
*price indicative
- RS Stock No.:
- 170-4834
- Mfr. Part No.:
- 74HC32D,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SO | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Length | 8.75mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SO | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Length 8.75mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 74HC32: 74HCT32 is a quad 2-input OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to Interface inputs to voltages in excess of VCC
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Key applications
Cell phone
Computing
STB
LCD TV
Industrial controllers
Related links
- Nexperia 74HC32D 4 2-Input OR Logic Gate, 14-Pin SO
- Nexperia 74HC32D 4 2-Input OR Logic Gate, 14-Pin SOIC
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HC132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4011BT 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia 74HCT00D 4 2-Input NAND Logic Gate, 14-Pin SO
