Nexperia 74AHCT1G08GW,125, 1 2-Input AND Logic Gate, 5-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€5.10

(exc. VAT)

€6.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€0.051€5.10
200 - 400€0.048€4.80
500 - 900€0.046€4.60
1000 - 2400€0.036€3.60
2500 +€0.036€3.60

*price indicative

Packaging Options:
RS Stock No.:
170-5402
Mfr. Part No.:
74AHCT1G08GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

74AHCT

Input Type

TTL

Maximum High Level Output Current

-8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

10.5ns

Maximum Operating Temperature

125°C

Height

1mm

Length

2.25mm

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Maximum Low Level Output Current

8mA

Automotive Standard

No

COO (Country of Origin):
MY
74AHC1G08 and 74AHCT1G08 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Mixed 5 V and 3.3 V applications

Reduce time to market for complex designs

Save board space

Open-drain output options

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

Overvoltage tolerant options

Low input threshold options

CMOS low power

Key applications

Cell phone

Computing

STB

LCD TV

Industrial controllers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy