Nexperia 74AHCT1G08GV,125, 1 2-Input AND Logic Gate, 5-Pin TSSOP

Subtotal (1 reel of 3000 units)*

€138.00

(exc. VAT)

€171.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.046€138.00

*price indicative

RS Stock No.:
151-3355
Mfr. Part No.:
74AHCT1G08GV,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

5

Logic Family

74AHC

Input Type

CMOS

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

10.5ns

Maximum Operating Temperature

125°C

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Length

2.25mm

Height

1mm

Maximum Low Level Output Current

8mA

Automotive Standard

AEC-Q100

2-input AND gate, 74AHC1G08 and 74AHCT1G08 are high-speed Si-gate CMOS devices. They provide a 2-input AND function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Symmetrical output impedance

High noise immunity

Low power dissipation

Balanced propagation delays

SOT353-1 and SOT753 package options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy