Nexperia 74HC4066D,653, 4 Quad Single Pole Single Throw Analogue Switch Logic Gate, 14-Pin SO
- RS Stock No.:
- 170-7985
- Mfr. Part No.:
- 74HC4066D,653
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2500 units)*
€315.00
(exc. VAT)
€387.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.126 | €315.00 |
*price indicative
- RS Stock No.:
- 170-7985
- Mfr. Part No.:
- 74HC4066D,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | Quad Single Pole Single Throw Analogue Switch | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Schmitt Trigger Input | No | |
| Package Type | SO | |
| Pin Count | 14 | |
| Input Type | CMOS, TTL | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 11V | |
| Height | 1.45mm | |
| Standards/Approvals | JEDEC No. 7A | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function Quad Single Pole Single Throw Analogue Switch | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Schmitt Trigger Input No | ||
Package Type SO | ||
Pin Count 14 | ||
Input Type CMOS, TTL | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 11V | ||
Height 1.45mm | ||
Standards/Approvals JEDEC No. 7A | ||
Length 8.75mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
The 74HC4066, 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Reduced signal attenuation results in low switching losses
Reduced total harmonic distortion for high quality audio switching
Enable multiplexing of analog sensor signals - reduce number of ADC
Integrated level shifting of control signals interface to lower voltage controllers
Low ON resistance and ON resistance flatness
Low switch leakage
Wide supply voltage
Low input threshold input options
Over-voltage tolerant options
High ESD protection
Key applications
Audio/video source selection
Analog sensor multiplexing
GPIO expansion
Bus Isolation
Related links
- Honeywell Bi-Metallic Thermostatic Switch 150 °C Max Spst (Single Pole/Single Throw) Either Open or
- Toggle Switches & Slide Switches
- Nexperia 74HCT00D 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia HEF4011BT 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia 74HC00D 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia HEF4071BT 4 2-Input OR Gate Logic Gate, 14-Pin SO-14
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- Nexperia HEF4093BT 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
