Toshiba TC7SZ86FU, 1 2-Input XOR Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 171-3037
- Mfr. Part No.:
- TC7SZ86FU
- Manufacturer:
- Toshiba
Add 6000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€198.00
(exc. VAT)
€243.00
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.066 | €198.00 | - |
| 6000 + | €0.061 | €183.00 | 7% |
*price indicative
- RS Stock No.:
- 171-3037
- Mfr. Part No.:
- TC7SZ86FU
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | XOR | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ CL | 6.5ns | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function XOR | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ CL 6.5ns | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard AEC-Q100 | ||
Related links
- Toshiba TC7SZ86FU 5-Pin SOT-353
- DiodesZetex 74LVC1G86SE-7 5-Pin SOT-353
- DiodesZetex 74AHC1G86SE-7 2-Input XOR Logic Gate, 5-Pin SOT-353
- DiodesZetex 74AHC1G86SE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
- Toshiba TC7SZ86F 5-Pin SOT-25
- Toshiba TC7SZ86F 2-Input XOR Logic Gate, 5-Pin SOT-25
- Texas Instruments SN74LVC1G86DBVR 5-Pin SOT-23
- DiodesZetex 74AHCT1G86SE-7 5-Pin SOT-353
