DiodesZetex 74LVC1G86SE-7, 1 2-Input XOR Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 751-2831
- Mfr. Part No.:
- 74LVC1G86SE-7
- Manufacturer:
- DiodesZetex
Add 600 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€4.40
(exc. VAT)
€5.40
(inc. VAT)
- 2,700 unit(s) shipping from 25 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 500 | €0.044 | €4.40 | - |
| 600 - 1400 | €0.04 | €4.00 | 9% |
| 1500 + | €0.036 | €3.60 | 18% |
*price indicative
- RS Stock No.:
- 751-2831
- Mfr. Part No.:
- 74LVC1G86SE-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | XOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Length | 2.2mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function XOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Length 2.2mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex 74LVC1G86SE-7 5-Pin SOT-353
- DiodesZetex 74AHC1G86SE-7 2-Input XOR Logic Gate, 5-Pin SOT-353
- Toshiba TC7SZ86FU 5-Pin SOT-353
- DiodesZetex 74AHC1G86SE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
- DiodesZetex 74AHCT1G86SE-7 5-Pin SOT-353
- Toshiba TC7SZ86F 5-Pin SOT-25
- Texas Instruments SN74LVC1G86DBVR 5-Pin SOT-23
- Nexperia 74AHC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
