Nexperia 74HCT132D,652, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 177-6786
- Mfr. Part No.:
- 74HCT132D,652
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-6786
- Mfr. Part No.:
- 74HCT132D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
- COO (Country of Origin):
- TH
The 74HC132, 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Key features and benefits
Mixed 5 V and 3.3 V applications
Reduce time to market for complex designs
Save board space
Open-drain output options
Improved signal integrity for complex layouts
Wide supply voltage range
Low propagation delay
Overvoltage tolerant options
Low input threshold options
CMOS low power
Related links
- onsemi MC74HC132ADTG 14-Pin TSSOP
- Texas Instruments SN74LS132D 14-Pin SOIC
- Texas Instruments CD74HCT132E 14-Pin PDIP
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SOIC
- Nexperia 74HC03D Quad 2-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia HEF4077BT Quad 2-Input XNOR Logic Gate, 14-Pin SOIC
- NXP HEF4001BT Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D Quad 2-Input NOR Logic Gate, 14-Pin SOIC
