Nexperia HEF4077BT,652, Quad 2-Input XNOR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-7002
Mfr. Part No.:
HEF4077BT,652
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

XNOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

15 V

Maximum High Level Output Current

-3.6mA

Maximum Propagation Delay Time @ Maximum CL

150 ns @ 5 V, 55 ns @ 15 V, 70 ns @ 10 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

3.6mA

Minimum Operating Temperature

-40 °C

Width

4mm

Length

8.75mm

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Height

1.45mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy