Nexperia 74HC10D,652, 3 3-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 178-6998
- Mfr. Part No.:
- 74HC10D,652
- Manufacturer:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6998
- Mfr. Part No.:
- 74HC10D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Logic Function | NAND | |
| Schmitt Trigger Input | No | |
| Product Type | Logic Gate | |
| Pin Count | 14 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.45 mm | |
| Input Type | CMOS | |
| Length | 8.75 mm | |
| Logic Family | HC | |
| Maximum High Level Output Current | -5.2 mA | |
| Maximum Low Level Output Current | 5.2 mA | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Propagation Delay Time @ CL | 25 ns | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Logic Function NAND | ||
Schmitt Trigger Input No | ||
Product Type Logic Gate | ||
Pin Count 14 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.45 mm | ||
Input Type CMOS | ||
Length 8.75 mm | ||
Logic Family HC | ||
Maximum High Level Output Current -5.2 mA | ||
Maximum Low Level Output Current 5.2 mA | ||
Maximum Operating Temperature 125 °C | ||
Maximum Propagation Delay Time @ CL 25 ns | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Width 4 mm | ||
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 14-Pin SOIC
- Nexperia 74HC27D 3 3-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC11D 3 3-Input AND Logic Gate, 14-Pin SOIC
- onsemi MC74AC10DG 14-Pin SOIC
- Texas Instruments CD4023BM 14-Pin SOIC
- Texas Instruments 14-Pin PDIP
- Texas Instruments SN74LS10N 14-Pin PDIP
- Texas Instruments CD4023BE 14-Pin PDIP
