Nexperia 74HC27D,652, 3 3-Input NOR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 781-2800
- Mfr. Part No.:
- 74HC27D,652
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 781-2800
- Mfr. Part No.:
- 74HC27D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Height | 1.45mm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 125°C | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Height 1.45mm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
74HC Family Logic Gates, Nexperia
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC10D 3 3-Input NAND Logic Gate, 14-Pin SOIC
- Nexperia 74HC11D 3 3-Input AND Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 74HC02D Quad 2-Input NOR Logic Gate, 14-Pin SOIC
- Nexperia 14-Pin SOIC
- Texas Instruments CD4025BPW 14-Pin TSSOP
- Texas Instruments CD4025BM 14-Pin SOIC
- Texas Instruments SN74HC27D 14-Pin SOIC
