onsemi 74AC32SCX, 4 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 178-7553
- Mfr. Part No.:
- 74AC32SCX
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€412.50
(exc. VAT)
€507.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.165 | €412.50 |
*price indicative
- RS Stock No.:
- 178-7553
- Mfr. Part No.:
- 74AC32SCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | AC | |
| Input Type | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 2V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family AC | ||
Input Type TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Minimum Supply Voltage 2V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Length 8.75mm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
