Texas Instruments CD4071BM96, 4 2-Input OR Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 162-6925
- Mfr. Part No.:
- CD4071BM96
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€757.50
(exc. VAT)
€932.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.303 | €757.50 |
*price indicative
- RS Stock No.:
- 162-6925
- Mfr. Part No.:
- CD4071BM96
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.65mm | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 3V | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Operating Temperature 125°C | ||
Length 8.65mm | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 3V | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Related links
- Texas Instruments CD4071BM96 14-Pin SOIC
- Texas Instruments CD4071BM 14-Pin SOIC
- Texas Instruments SN74AS32D 14-Pin SOIC
- Texas Instruments SN74ALVC32D 14-Pin SOIC
- Texas Instruments SN74ACT32D 14-Pin SOIC
- Texas Instruments SN74ALS32DR 14-Pin SOIC
- Texas Instruments SN74AHC32D 14-Pin SOIC
- Texas Instruments SN74HCT32DR 14-Pin SOIC
