onsemi M74VHC1G132DTT1G, 1 1-Input NAND Schmitt Trigger Input Single 2-input NAND Schmitt Trigger, 5-Pin TSOP
- RS Stock No.:
- 184-4768
- Mfr. Part No.:
- M74VHC1G132DTT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-4768
- Mfr. Part No.:
- M74VHC1G132DTT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | NAND | |
| Product Type | Single 2-input NAND Schmitt Trigger | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | Yes | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Logic Family | 74VHC | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 14ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | 8mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Series | M74VHC | |
| Standards/Approvals | RoHS, UL 94 V-0 | |
| Length | 3.15mm | |
| Height | 1mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Buffer | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function NAND | ||
Product Type Single 2-input NAND Schmitt Trigger | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input Yes | ||
Package Type TSOP | ||
Pin Count 5 | ||
Logic Family 74VHC | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 14ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current 8mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Series M74VHC | ||
Standards/Approvals RoHS, UL 94 V-0 | ||
Length 3.15mm | ||
Height 1mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard AEC-Q100 | ||
Output Type Buffer | ||
- COO (Country of Origin):
- MY
The MC74VHC1G132 is a single gate CMOS Schmitt NAND trigger fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G132 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the MC74VHC1G132 to be used to interface 5V circuits to 3V circuits. The MC74VHC1G132 can be used to enhance noise immunity or to square up slowly changing waveforms.
High Speed: tPD = 3.6ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 68, Equivalent Gates = 16
Related links
- onsemi M74VHC1G132DTT1G 1-Input NAND Schmitt Trigger Logic Gate, 5-Pin TSOP
- DiodesZetex 74AHCT1G00QSE-7 5-Pin SOT-323
- DiodesZetex 5-Pin SOT-323
- Nexperia 74LVC00AD 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
- DiodesZetex 74AHC1G00W5-7 5-Pin SOT-25
- Texas Instruments SN74AHC1G00DBVR 5-Pin SOT-23
- DiodesZetex 74AHC1G00QSE-7 5-Pin SOT-323
- Texas Instruments CD4093BF 14-Pin CDIP
