Texas Instruments SN74AHC1G00DBVR, 1 2-Input NAND Schmitt Trigger Input Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 226-4889
- Mfr. Part No.:
- SN74AHC1G00DBVR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.95
(exc. VAT)
€9.80
(inc. VAT)
In Stock
- 6,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.159 | €7.95 |
| 250 - 450 | €0.151 | €7.55 |
| 500 - 1200 | €0.136 | €6.80 |
| 1250 + | €0.135 | €6.75 |
*price indicative
- RS Stock No.:
- 226-4889
- Mfr. Part No.:
- SN74AHC1G00DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Maximum High Level Output Current | -8mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Height | 1.45mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Maximum High Level Output Current -8mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Height 1.45mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74AHC1G00DBVR 5-Pin SOT-23
- DiodesZetex 74AHC1G00W5-7 5-Pin SOT-25
- DiodesZetex 74AHCT1G00QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G00QSE-7 5-Pin SOT-323
- Texas Instruments SN74AHC1G00DBVR 2-Input NAND Logic Gate, 5-Pin SOT-23
- DiodesZetex 5-Pin SOT-323
- Texas Instruments 74LVC1G132DBVR 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74AHC1G08DBVR 5-Pin SOT-23
