onsemi MC74LCX08DG, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 186-8340
- Mfr. Part No.:
- MC74LCX08DG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8340
- Mfr. Part No.:
- MC74LCX08DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | LCX | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.5ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2V | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 24mA | |
| Output Type | Single Ended | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family LCX | ||
Input Type CMOS | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.5ns | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2V | ||
Height 1.5mm | ||
Maximum Low Level Output Current 24mA | ||
Output Type Single Ended | ||
Automotive Standard AEC-Q101 | ||
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
