onsemi 74AC08SCX, 4 2-Input AND Logic Gate, 14-Pin SOIC

Subtotal (1 reel of 2500 units)*

€577.50

(exc. VAT)

€710.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.231€577.50

*price indicative

RS Stock No.:
166-2421
Mfr. Part No.:
74AC08SCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

AND

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AC

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ CL

8.5ns

Maximum Operating Temperature

85°C

Height

1.5mm

Standards/Approvals

No

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Length

8.75mm

Maximum Low Level Output Current

24mA

Automotive Standard

No

74AC Family, Fairchild Semiconductor


Advanced CMOS Logic

Operating Voltage: 1.5 to 5.5 and 2 to 6

Compatibility: Input CMOS, Output CMOS

74AC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy