DiodesZetex 74LVC1G02QW5-7, 1 2-Input NOR Logic Gate, 5-Pin SOT-25

Subtotal (1 reel of 3000 units)*

€141.00

(exc. VAT)

€174.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.047€141.00

*price indicative

RS Stock No.:
213-8987
Mfr. Part No.:
74LVC1G02QW5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Logic Function

NOR

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-25

Pin Count

5

Logic Family

LVC

Input Type

CMOS

Maximum Propagation Delay Time @ CL

5.5ns

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

3.1mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.65V

Height

1.15mm

Maximum Low Level Output Current

32mA

Automotive Standard

AEC-Q100

Output Type

Push Pull

The DiodesZetex 74LVC1G02Q series is an automotive compliant, single, 2-input positive NOR gate with a standard push-pull output. It is used in voltage level shifting, power-down signal Isolation and general purpose logic.

Ambient temperature operation -40°C to +125°C

ESD protection tested per AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy