DiodesZetex 74LVC1G06QW5-7, 1 1-Input Inverter Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 213-8991
- Mfr. Part No.:
- 74LVC1G06QW5-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€201.00
(exc. VAT)
€246.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.067 | €201.00 |
*price indicative
- RS Stock No.:
- 213-8991
- Mfr. Part No.:
- 74LVC1G06QW5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Inverter | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Minimum Supply Voltage | 1.65V | |
| Length | 3.1mm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Open Drain | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Inverter | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Minimum Supply Voltage 1.65V | ||
Length 3.1mm | ||
Maximum Low Level Output Current 32mA | ||
Output Type Open Drain | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex 74LVC1G06Q series is an automotive compliant, single inverter gate with an open-drain output. It is used in voltage level shifting, power-down signal Isolation and general purpose logic.
Ambient temperature operation -40°C to +125°C
ESD protection tested per AEC-Q100
