DiodesZetex 74LVC1G14QW5-7, 1 1-Input Inverter Schmitt Trigger Input Logic Gate, 5-Pin SOT-25
- RS Stock No.:
- 213-9003
- Mfr. Part No.:
- 74LVC1G14QW5-7
- Manufacturer:
- DiodesZetex
Add 200 more to save €0.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€10.10
(exc. VAT)
€12.40
(inc. VAT)
- 3,900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.101 | €10.10 | - |
| 200 - 200 | €0.10 | €10.00 | €0.20 |
| 300 - 400 | €0.097 | €9.70 | €1.20 |
| 500 - 900 | €0.095 | €9.50 | €3.00 |
| 1000 + | €0.09 | €9.00 | €11.00 |
*price indicative
- RS Stock No.:
- 213-9003
- Mfr. Part No.:
- 74LVC1G14QW5-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Inverter | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 6.5ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1.15mm | |
| Length | 3.1mm | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | Push Pull | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Inverter | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 6.5ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Height 1.15mm | ||
Length 3.1mm | ||
Maximum Low Level Output Current 32mA | ||
Output Type Push Pull | ||
Automotive Standard AEC-Q100 | ||
