Nexperia 74HC08PW,118, 4 2-Input AND Quad 2 Input AND, 14-Pin TSSOP
- RS Stock No.:
- 219-4247
- Mfr. Part No.:
- 74HC08PW,118
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.138 | €6.90 |
| 100 - 200 | €0.081 | €4.05 |
| 250 - 450 | €0.079 | €3.95 |
| 500 - 950 | €0.077 | €3.85 |
| 1000 + | €0.075 | €3.75 |
*price indicative
- RS Stock No.:
- 219-4247
- Mfr. Part No.:
- 74HC08PW,118
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Quad 2 Input AND | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 2V | |
| Height | 1.1mm | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Quad 2 Input AND | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Minimum Supply Voltage 2V | ||
Height 1.1mm | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
The Nexperia 74HCT08 is a quad 2-input AND gate, Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
ESD protection
Multi package Options
Related links
- Nexperia 74HC08PW 4 2-Input AND Quad 2 Input AND, 14-Pin TSSOP
- Texas Instruments 14-Pin TSSOP
- Texas Instruments SN74HC08PWR 14-Pin TSSOP
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Texas Instruments SN74HCT08N 14-Pin PDIP
- onsemi MC14081BDG 14-Pin SOIC
- Nexperia 74HC132PW 4 2-Input NAND Schmitt Trigger Input Quad 2 Input NAND, 14-Pin TSSOP
- Nexperia 74HC08PW-Q100 4 2-Input AND Logic Gate, 14-Pin TSSOP
