Nexperia 74HC132PW,118, 4 2-Input NAND Schmitt Trigger Input Quad 2 Input NAND, 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€367.50

(exc. VAT)

€452.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.147€367.50

*price indicative

RS Stock No.:
219-4248
Mfr. Part No.:
74HC132PW,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

NAND

Product Type

Quad 2 Input NAND

Mount Type

Surface

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ CL

32ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2V

Length

5.1mm

Standards/Approvals

No

Maximum Supply Voltage

6V

Height

1.1mm

Maximum Low Level Output Current

5.2mA

Automotive Standard

No

The Nexperia 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

ESD protection

Multi package Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy