Nexperia HEF4001BT,653, 4 2-Input NOR Quad 2-Input NOR Gate, 14-Pin SO-14
- RS Stock No.:
- 219-4345
- Mfr. Part No.:
- HEF4001BT,653
- Manufacturer:
- Nexperia
Add 100 more to save €6.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.15
(exc. VAT)
€12.50
(inc. VAT)
- 4,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.203 | €10.15 | - |
| 100 - 200 | €0.137 | €6.85 | €6.60 |
| 250 - 450 | €0.134 | €6.70 | €17.25 |
| 500 - 950 | €0.116 | €5.80 | €43.50 |
| 1000 + | €0.113 | €5.65 | €90.00 |
*price indicative
- RS Stock No.:
- 219-4345
- Mfr. Part No.:
- HEF4001BT,653
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Quad 2-Input NOR Gate | |
| Logic Function | NOR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SO-14 | |
| Pin Count | 14 | |
| Logic Family | HEF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 120ns | |
| Maximum High Level Output Current | -2.4mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Maximum Supply Voltage | 18V | |
| Series | HEF4001B | |
| Standards/Approvals | JEDEC standard JESD 13-B | |
| Minimum Supply Voltage | 3V | |
| Length | 8.75mm | |
| Maximum Low Level Output Current | 2.4mA | |
| Automotive Standard | No | |
| Output Type | NOR | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Quad 2-Input NOR Gate | ||
Logic Function NOR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SO-14 | ||
Pin Count 14 | ||
Logic Family HEF | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 120ns | ||
Maximum High Level Output Current -2.4mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Maximum Supply Voltage 18V | ||
Series HEF4001B | ||
Standards/Approvals JEDEC standard JESD 13-B | ||
Minimum Supply Voltage 3V | ||
Length 8.75mm | ||
Maximum Low Level Output Current 2.4mA | ||
Automotive Standard No | ||
Output Type NOR | ||
Related links
- Nexperia HEF4001BT 4 2-Input NOR Quad 2-Input NOR Gate, 14-Pin SO-14
- Nexperia 74HCT02D 4 2-Input NOR Quad 2 Input NOR, 14-Pin SO-14
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Nexperia 74HCT32D 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- Nexperia HEF4071BT 4 2-Input OR Gate Logic Gate, 14-Pin SO-14
- Nexperia 74HC02D 4 2-Input NOR Logic Gate, 14-Pin SO
- onsemi MC14001BDG 14-Pin SOIC
- NXP HEF4001BT Quad 2-Input NOR Logic Gate, 14-Pin SOIC
