Nexperia 74HCT32D,653, 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- RS Stock No.:
- 219-4286
- Mfr. Part No.:
- 74HCT32D,653
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save €15.60
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€18.50
(exc. VAT)
€23.00
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.37 | €18.50 | - |
| 100 - 200 | €0.214 | €10.70 | €15.60 |
| 250 - 450 | €0.21 | €10.50 | €40.00 |
| 500 - 950 | €0.174 | €8.70 | €98.00 |
| 1000 + | €0.134 | €6.70 | €236.00 |
*price indicative
- RS Stock No.:
- 219-4286
- Mfr. Part No.:
- 74HCT32D,653
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Quad 2 Input OR | |
| Logic Function | OR | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SO-14 | |
| Pin Count | 14 | |
| Logic Family | 74HCT | |
| Input Type | TTL | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 4.5V | |
| Length | 8.75mm | |
| Height | 1.75mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Quad 2 Input OR | ||
Logic Function OR | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SO-14 | ||
Pin Count 14 | ||
Logic Family 74HCT | ||
Input Type TTL | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 4.5V | ||
Length 8.75mm | ||
Height 1.75mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard No | ||
The Nexperia 74HCT32 is a quad 2-input OR gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Symmetrical output impedance
High noise immunity
Low power dissipation
Related links
- Nexperia 74HCT32D 4 2-Input OR Quad 2 Input OR, 14-Pin SO-14
- Nexperia 74HCT08D 4 2-Input AND Quad 2 Input AND, 14-Pin SO-14
- Nexperia 74HCT02D 4 2-Input NOR Quad 2 Input NOR, 14-Pin SO-14
- Nexperia HEF4001BT 4 2-Input NOR Quad 2-Input NOR Gate, 14-Pin SO-14
- Nexperia HEF4071BT 4 2-Input OR Gate Logic Gate, 14-Pin SO-14
- Nexperia 74HC32D 4 2-Input OR Logic Gate, 14-Pin SO
- Nexperia 74HC00D 4 2-Input NAND Logic Gate, 14-Pin SO
- Nexperia 74HCT132D 4 2-Input NAND Schmitt Trigger Input Logic Gate, 14-Pin SO
