Texas Instruments SN74AHC1G08DBVR, 1 2-Input AND Schmitt Trigger Input Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 526-436
- Mfr. Part No.:
- SN74AHC1G08DBVR
- Manufacturer:
- Texas Instruments
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.63
(exc. VAT)
€2.00
(inc. VAT)
- 1,375 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 27 November 2026
- Plus 3,000 unit(s) shipping from 21 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.065 | €1.63 | - |
| 125 - 225 | €0.062 | €1.55 | 4% |
| 250 - 600 | €0.055 | €1.38 | 15% |
| 625 - 1225 | €0.05 | €1.25 | 23% |
| 1250 + | €0.047 | €1.18 | 27% |
*price indicative
- RS Stock No.:
- 526-436
- Mfr. Part No.:
- SN74AHC1G08DBVR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Height | 1.15mm | |
| Maximum Supply Voltage | 5.5V | |
| Length | 2.9mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Height 1.15mm | ||
Maximum Supply Voltage 5.5V | ||
Length 2.9mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
74AHC1G Family, Texas Instruments
74AHC Family
Related links
- Texas Instruments SN74AHC1G08DBVR 5-Pin SOT-23
- DiodesZetex 74AHC1G09QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G08SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G08SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G08QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G08QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G08W5-7 5-Pin SOT-25
- Texas Instruments SN74AHC1G00DBVR 5-Pin SOT-23
