Texas Instruments SN74LVC1G32DCKR, 1 2-Input OR Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 229-7034
- Mfr. Part No.:
- SN74LVC1G32DCKR
- Manufacturer:
- Texas Instruments
Add 6000 more to save €0.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
- 123,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.038 | €114.00 | - |
| 6000 - 12000 | €0.038 | €114.00 | - |
| 15000 - 27000 | €0.037 | €111.00 | €15.00 |
| 30000 + | €0.037 | €111.00 | €30.00 |
*price indicative
- RS Stock No.:
- 229-7034
- Mfr. Part No.:
- SN74LVC1G32DCKR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | OR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.15mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | SN74 | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function OR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.15mm | ||
Maximum Supply Voltage 5.5V | ||
Series SN74 | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Minimum Supply Voltage 1.65V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type CMOS | ||
Related links
- Texas Instruments SN74LVC1G32DCKR 5-Pin SC-70
- onsemi NC7ST32P5X 2-Input OR Logic Gate, 5-Pin SC-70
- onsemi NL17SZ32DFT2G 2-Input OR Logic Gate, 5-Pin SC-70
- Texas Instruments 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments 5-Pin SC-70
- Texas Instruments SN74AHC1G00DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G38DCKR 2-Input NAND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G00DCKR 5-Pin SC-70
