ROHM BD7LS08G-CTL, 1 2-Input AND Logic Gate, 5-Pin SSOP-5
- RS Stock No.:
- 240-3977
- Mfr. Part No.:
- BD7LS08G-CTL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3977
- Mfr. Part No.:
- BD7LS08G-CTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP-5 | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Maximum High Level Output Current | -100μA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | BD7LS08G | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.65V | |
| Height | 1.25mm | |
| Maximum Low Level Output Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP-5 | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Maximum High Level Output Current -100μA | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Maximum Supply Voltage 5.5V | ||
Series BD7LS08G | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.65V | ||
Height 1.25mm | ||
Maximum Low Level Output Current 100μA | ||
Automotive Standard AEC-Q100 | ||
The ROHM single 2-input AND gate is qualified for automotive applications. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.
Low power consumption
5.5 V tolerant inputs
Output tolerant supports partial power down mode operation
