Toshiba TC7S08FU,LF(T, 1 2-Input AND Logic Gate, 5-Pin SSOP
- RS Stock No.:
- 144-5268
- Mfr. Part No.:
- TC7S08FU,LF(T
- Manufacturer:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 144-5268
- Mfr. Part No.:
- TC7S08FU,LF(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 21ns | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V dc | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V dc | |
| Length | 2mm | |
| Height | 900μm | |
| Maximum Low Level Output Current | 2.6mA | |
| Automotive Standard | No | |
| Output Type | Digital | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 21ns | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V dc | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V dc | ||
Length 2mm | ||
Height 900μm | ||
Maximum Low Level Output Current 2.6mA | ||
Automotive Standard No | ||
Output Type Digital | ||
- COO (Country of Origin):
- JP
L-MOS High-Speed Series, Toshiba
The Toshiba L-MOS high-speed series achieves operational speeds similar to LSTTL devices whilst maintaining the advantages of low-power CMOS devices.
• High speed operation: Typical tpd of 7ns at 5V
• Low power dissipation
• High noise immunity
• Output drive capability: 5 LSTTL loads
• Symmetrical output drive capacity
• Wide operating voltage range: 2 to 6V
L-MOS Family Logic ICs
One-Gate Logic (L-MOS)
