Texas Instruments SN74LVC1G02DBVT 2-Input NOR Quad 2 Input NOR, 5-Pin SOT-23

Get a bulk buy discount

Add 500 more to save €3.00

View bulk pricing options

Subtotal (1 reel of 250 units)*

€117.50

(exc. VAT)

€145.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250€0.47€117.50-
500 +€0.464€116.00€3.00

*price indicative

RS Stock No.:
268-3210
Mfr. Part No.:
SN74LVC1G02DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NOR

Product Type

Quad 2 Input NOR

Mount Type

Surface

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

5

Standards/Approvals

No

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy