Texas Instruments SN74LVC1G02DBVT 2-Input NOR Quad 2 Input NOR, 5-Pin SOT-23
- RS Stock No.:
- 268-3211
- Mfr. Part No.:
- SN74LVC1G02DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.578 | €5.78 | - |
| 50 - 90 | €0.548 | €5.48 | 5% |
| 100 - 140 | €0.45 | €4.50 | 22% |
| 150 + | €0.442 | €4.42 | 23% |
*price indicative
- RS Stock No.:
- 268-3211
- Mfr. Part No.:
- SN74LVC1G02DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | NOR | |
| Product Type | Quad 2 Input NOR | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Product Type Quad 2 Input NOR | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC1G02DBVT 2-Input NOR Quad 2 Input NOR, 5-Pin SOT-23
- Texas Instruments SN74LVC1G02DBVT 2-Input NOR Logic Gate, 5-Pin SOT-23
- Texas Instruments SN74LVC1G02DCKT 2-Input NOR Quad 2 Input NOR, 5-Pin SC-70
- ROHM BD7LS02G-CTL 2-Input NOR Quad 2 Input NOR, 5-Pin SSOP-5
- ROHM 2-Input NOR Quad 2 Input NOR, 5-Pin SSOP-5
- onsemi MC14001BDG 14-Pin SOIC
- Nexperia 74HCT02D 4 2-Input NOR Quad 2 Input NOR, 14-Pin SO-14
- Nexperia HEF4001BT 4 2-Input NOR Quad 2-Input NOR Gate, 14-Pin SO-14
