Texas Instruments SN74AHC1G08DCKR, 1 2-Input AND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 662-7718
- Mfr. Part No.:
- SN74AHC1G08DCKR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€0.60
(exc. VAT)
€0.70
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.06 | €0.60 |
| 50 - 90 | €0.058 | €0.58 |
| 100 - 240 | €0.053 | €0.53 |
| 250 - 490 | €0.049 | €0.49 |
| 500 + | €0.048 | €0.48 |
*price indicative
- RS Stock No.:
- 662-7718
- Mfr. Part No.:
- SN74AHC1G08DCKR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | AHC | |
| Input Type | Schmitt Trigger | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 9.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Input Type Schmitt Trigger | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 9.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 2mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
74AHC Family
Related links
- Texas Instruments SN74AHC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G08QDCKRQ1 5-Pin SC-70
- Texas Instruments SN74LVC1G08DCKR 5-Pin SC-70
- Texas Instruments SN74AHC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7SZ08P5 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi NC7ST08P5X 2-Input AND Logic Gate, 5-Pin SC-70
- onsemi 5-Pin SC-70
