Texas Instruments SN74HC86PW, Quad 2-Input XOR Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 663-2228
- Mfr. Part No.:
- SN74HC86PW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 663-2228
- Mfr. Part No.:
- SN74HC86PW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | XOR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 5.2mA | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Propagation Delay Test Condition 50pF | ||
Height 1.15mm | ||
Related links
- Texas Instruments SN74AHCT86PWR 14-Pin TSSOP
- Texas Instruments SN74LS136N 14-Pin PDIP
- Texas Instruments CD4070BM 14-Pin SOIC
- Texas Instruments CD74HCT86M 14-Pin SOIC
- Texas Instruments SN74AHC86D 14-Pin SOIC
- Texas Instruments SN74LVC86ADR 14-Pin SOIC
- Texas Instruments SN74AHCT86D 14-Pin SOIC
- Texas Instruments CD74ACT86M96 14-Pin SOIC
