onsemi MM74HC08MX, 4 2-Input AND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 671-1728
- Mfr. Part No.:
- MM74HC08MX
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.214 | €2.14 |
| 100 - 240 | €0.184 | €1.84 |
| 250 - 490 | €0.16 | €1.60 |
| 500 - 990 | €0.14 | €1.40 |
| 1000 + | €0.128 | €1.28 |
*price indicative
- RS Stock No.:
- 671-1728
- Mfr. Part No.:
- MM74HC08MX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -5.2mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 2V | |
| Series | 74HC | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 5.2mA | |
| Output Type | Buffer | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum High Level Output Current -5.2mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 8.75mm | ||
Minimum Supply Voltage 2V | ||
Series 74HC | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 5.2mA | ||
Output Type Buffer | ||
Automotive Standard No | ||
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
