Texas Instruments CD4073BE, 3 3-Input AND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 709-2059
- Mfr. Part No.:
- CD4073BE
- Manufacturer:
- Texas Instruments
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.76
(exc. VAT)
€15.70
(inc. VAT)
- 120 unit(s) ready to ship from another location
- Plus 1,640 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.638 | €12.76 | - |
| 100 - 180 | €0.606 | €12.12 | 5% |
| 200 - 480 | €0.568 | €11.36 | 10% |
| 500 - 980 | €0.561 | €11.22 | 12% |
| 1000 + | €0.555 | €11.10 | 13% |
*price indicative
- RS Stock No.:
- 709-2059
- Mfr. Part No.:
- CD4073BE
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Through Hole | |
| Number of Elements | 3 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Logic Family | 4000 | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum High Level Output Current | -4.2mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 18V | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Low Level Output Current | 4.2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Through Hole | ||
Number of Elements 3 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family 4000 | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum High Level Output Current -4.2mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 18V | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Low Level Output Current 4.2mA | ||
Automotive Standard No | ||
