DiodesZetex 74LVC1G07Z-7, 1 1-Input Non-Inverting Buffer, 5-Pin SOT-553
- RS Stock No.:
- 770-5339
- Mfr. Part No.:
- 74LVC1G07Z-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 50 units)*
€3.80
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.076 | €3.80 |
*price indicative
- RS Stock No.:
- 770-5339
- Mfr. Part No.:
- 74LVC1G07Z-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer | |
| Logic Function | Non-Inverting | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 1 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-553 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 4ns | |
| Maximum High Level Output Current | -32mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.65V | |
| Height | 620μm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Open Drain | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer | ||
Logic Function Non-Inverting | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 1 | ||
Schmitt Trigger Input No | ||
Package Type SOT-553 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 4ns | ||
Maximum High Level Output Current -32mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.65V | ||
Height 620μm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Open Drain | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- DiodesZetex 74LVC1G07Z-7 5-Pin SOT-553
- Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger Input CMOS Schmitt Buffer, 5-Pin SOT-553
- Texas Instruments Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SOT-553
- Texas Instruments SN74LVC1G17DRLR Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SOT-553
- onsemi NL17SZ17XV5T2G Non-Inverting Schmitt Trigger Single Ended Buffer, 5-Pin SOT-553
- DiodesZetex 74LVC1G04Z-7 5-Pin SOT-553
- Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Input Single Ended Buffer, 5-Pin SOT-23
- DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-25
