DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-25

Get a bulk buy discount

Add 600 more to save 4%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€4.50

(exc. VAT)

€5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 9,800 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 500€0.045€4.50-
600 - 1400€0.043€4.304%
1500 +€0.037€3.7017%

*price indicative

Packaging Options:
RS Stock No.:
822-8708
Mfr. Part No.:
74LVC1G17W5-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Buffer

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Mount Type

Surface

Output Type

Push Pull

Polarity

Non-Inverting

Package Type

SOT-25

Minimum Supply Voltage

1.65V

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

125°C

Series

74LVC1G17

Standards/Approvals

No

Length

3.1mm

Height

1.3mm

Supply Current

10μA

Automotive Standard

AEC-Q100

74LVC Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy