DiodesZetex 74AHCT1G86SE-7, 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin SOT-353
- RS Stock No.:
- 822-8685
- Mfr. Part No.:
- 74AHCT1G86SE-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 200 units)*
€14.60
(exc. VAT)
€18.00
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 800 | €0.073 | €14.60 |
| 1000 - 2800 | €0.048 | €9.60 |
| 3000 - 5800 | €0.037 | €7.40 |
| 6000 - 11800 | €0.035 | €7.00 |
| 12000 + | €0.034 | €6.80 |
*price indicative
- RS Stock No.:
- 822-8685
- Mfr. Part No.:
- 74AHCT1G86SE-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | XOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-353 | |
| Pin Count | 5 | |
| Logic Family | AHCT | |
| Input Type | Schmitt Trigger | |
| Maximum Propagation Delay Time @ CL | 10.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Height | 5.5mm | |
| Length | 2.2mm | |
| Maximum Low Level Output Current | 8mA | |
| Automotive Standard | No | |
| Output Type | Totem Pole | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function XOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family AHCT | ||
Input Type Schmitt Trigger | ||
Maximum Propagation Delay Time @ CL 10.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Height 5.5mm | ||
Length 2.2mm | ||
Maximum Low Level Output Current 8mA | ||
Automotive Standard No | ||
Output Type Totem Pole | ||
74AHCT1G Family, Diodes Inc
74AHCT Family
Related links
- DiodesZetex 74AHCT1G86SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G86QSE-7 5-Pin SOT-323
- DiodesZetex 74AHC1G86SE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
- DiodesZetex 5-Pin SOT-323
- DiodesZetex 74AHC1G02SE-7 5-Pin SOT-353
- DiodesZetex 74AHC1G08SE-7 5-Pin SOT-353
- DiodesZetex 74AHCT1G08SE-7 5-Pin SOT-353
- Nexperia 74LVC1G86GW 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
