DiodesZetex 74LVC1G11W6-7, 1 3-Input AND Logic Gate, 5-Pin SOT-26
- RS Stock No.:
- 921-0281
- Mfr. Part No.:
- 74LVC1G11W6-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.073 | €7.30 |
*price indicative
- RS Stock No.:
- 921-0281
- Mfr. Part No.:
- 74LVC1G11W6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-26 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.2ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Maximum Supply Voltage | 5.5V | |
| Width | 1.7 mm | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input No | ||
Package Type SOT-26 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.2ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Maximum Supply Voltage 5.5V | ||
Width 1.7 mm | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- DiodesZetex 74LVC1G11W6-7 3-Input AND Logic Gate, 5-Pin SOT-26
- DiodesZetex 74LVC1G08W5-7 2-Input AND Logic Gate, 5-Pin SOT-25
- DiodesZetex 74AHC1G08W5-7 2-Input AND Logic Gate, 5-Pin SOT-25
- DiodesZetex 74LVC1G08SE-7 2-Input AND Logic Gate, 5-Pin SOT-353
- onsemi NL17SZ08XV5T2G 2-Input AND Logic Gate, 5-Pin SOT-553
- Toshiba TC7SH09FU 2-Input AND Logic Gate, 5-Pin SOT-353
- onsemi M74VHC1GT08DFT2G 1-Input AND Logic Gate, 5-Pin SOT-353
- Texas Instruments SN74LVC1G08DBVR 2-Input AND Logic Gate, 5-Pin SOT-23
