Texas Instruments SN74LVC1G08DBVR, 1 2-Input AND Logic Gate, 5-Pin SOT-23
- RS Stock No.:
- 218-4610
- Mfr. Part No.:
- SN74LVC1G08DBVR
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.15
(exc. VAT)
€5.10
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
- Plus 2,550 unit(s) shipping from 27 November 2026
- Plus 3,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.083 | €4.15 |
| 250 - 450 | €0.079 | €3.95 |
| 500 - 1200 | €0.071 | €3.55 |
| 1250 + | €0.062 | €3.10 |
*price indicative
- RS Stock No.:
- 218-4610
- Mfr. Part No.:
- SN74LVC1G08DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Series | SN74 | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Series SN74 | ||
Height 1.45mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 32mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74LVC1G08DBVR 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments SN74AHCT1G08DBVR 5-Pin SOT-23
- Texas Instruments SN74LVC1G08DBVT 5-Pin SOT-23
- Texas Instruments SN74AHC1G08DRLR 2-Input AND Logic Gate, 5-Pin SOT-553
- Texas Instruments SN74AHC1G08DBVR 5-Pin SOT-23
- Texas Instruments SN74AHC1G08DCKT 2-Input AND Logic Gate, 5-Pin SC-70
- Texas Instruments SN74AUP1T08DCKR 2-Input AND Logic Gate, 5-Pin SC-70
